



AD8452ASTZ | |
|---|---|
DigiKey Part Number | 505-AD8452ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8452ASTZ |
Description | IC AFE/PWM CONTROLLER 48-LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AFE/PWM Controller 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD8452ASTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | AFE/PWM Controller | |
Applications | Battery Test/Formation Systems | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,92000 € | 14,92 € |
| 10 | 11,84100 € | 118,41 € |
| 66 | 10,44864 € | 689,61 € |
| 132 | 10,09629 € | 1 332,71 € |
| 264 | 9,80625 € | 2 588,85 € |
| 528 | 9,56754 € | 5 051,66 € |
| Unit Price without VAT: | 14,92000 € |
|---|---|
| Unit Price with VAT: | 17,90400 € |

