
AD8390ACPZ-R2 | |
|---|---|
DigiKey Part Number | AD8390ACPZ-R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8390ACPZ-R2 |
Description | IC AMP DIFF LP LDIST 16LFCSP |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8390ACPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 300V/µs | |
-3db Bandwidth | 60 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 10mA | |
Current - Output / Channel | 400 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |

