
AD8350ARMZ20-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8350ARMZ20-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8350ARMZ20-REEL7 |
Description | IC AMP CELLULAR 0HZ-1GHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular 0Hz ~ 1GHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8350ARMZ20-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 0Hz ~ 1GHz | |
P1dB | -2.6dBm | |
Gain | 20dB | |
Noise Figure | 5.9dB | |
RF Type | Cellular | |
Voltage - Supply | 5V ~ 10V | |
Current - Supply | 28mA | |
Test Frequency | 250MHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,88828 € | 5 888,28 € |
| Unit Price without VAT: | 5,88828 € |
|---|---|
| Unit Price with VAT: | 7,06594 € |

