


AD834JNZ | |
|---|---|
DigiKey Part Number | AD834JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD834JNZ |
Description | IC MULTIPLIER QUADRANT 8DIP |
Customer Reference | |
Detailed Description | Analog Multiplier 4-Quadrant 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD834JNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Analog Multiplier | |
Number of Bits/Stages | 4-Quadrant | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |

