505~RM-8~RM~8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8610ARMZ-R7

DigiKey Part Number
505-AD8610ARMZ-R7TR-ND - Tape & Reel (TR)
505-AD8610ARMZ-R7CT-ND - Cut Tape (CT)
505-AD8610ARMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8610ARMZ-R7
Description
IC OPAMP JFET 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8610ARMZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
60V/µs
Gain Bandwidth Product
25 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
85 µV
Current - Supply
3mA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 686
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,86000 €9,86 €
106,75800 €67,58 €
255,94720 €148,68 €
1005,03150 €503,15 €
2504,73936 €1 184,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,73935 €4 739,35 €
Manufacturers Standard Package
Unit Price without VAT:9,86000 €
Unit Price with VAT:11,83200 €