Direct

AD8306AR-REEL7 | |
|---|---|
DigiKey Part Number | AD8306AR-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8306AR-REEL7 |
Description | IC LIMIT AMP 16SO |
Customer Reference | |
Detailed Description | Limiting-Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | AD8306AR-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Limiting-Logarithmic Amplifier | |
Applications | Receiver Signal Strength Indication (RSSI) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |



