
AD8270ACPZ-RL | |
|---|---|
DigiKey Part Number | AD8270ACPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8270ACPZ-RL |
Description | IC OPAMP DIFF 2 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 2 Circuit Single-Ended 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8270ACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 450 µV | |
Current - Supply | 2.3mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,92001 € | 14 600,05 € |
| Unit Price without VAT: | 2,92001 € |
|---|---|
| Unit Price with VAT: | 3,50401 € |

