
AD8260ACPZ-RL | |
|---|---|
DigiKey Part Number | AD8260ACPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8260ACPZ-RL |
Description | IC VARIABLE GAIN 1 CIRC 32LFCSP |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit Differential 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD8260ACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 730V/µs | |
-3db Bandwidth | 195 MHz | |
Current - Input Bias | 200 nA | |
Current - Supply | 28.3mA | |
Current - Output / Channel | 310 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |


