
AD8208WBRZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8208WBRZ-R7TR-ND - Tape & Reel (TR) 505-AD8208WBRZ-R7CT-ND - Cut Tape (CT) 505-AD8208WBRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8208WBRZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8208WBRZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 70 kHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.6mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 3,60900 € | 36,09 € |
| 25 | 3,33120 € | 83,28 € |
| 100 | 3,02540 € | 302,54 € |
| 250 | 2,98896 € | 747,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,71944 € | 2 719,44 € |
| 2 000 | 2,65991 € | 5 319,82 € |
| 3 000 | 2,63010 € | 7 890,30 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,66400 € |







