
AD8183ARUZ-REEL | |
|---|---|
DigiKey Part Number | AD8183ARUZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8183ARUZ-REEL |
Description | IC MULTIPLEXER TRPL 2X1 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 3 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8183ARUZ-REEL Models |
Category | Voltage - Supply, Dual (V±) ±4.5V ~ 5.5V |
Manufacturer Analog Devices Inc. | -3db Bandwidth 380MHz |
Packaging Tape & Reel (TR) | Features Buffered, RGB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Switch Circuit SPDT | Supplier Device Package 24-TSSOP |
Number of Channels 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,58361 € | 13 959,02 € |
| Unit Price without VAT: | 5,58361 € |
|---|---|
| Unit Price with VAT: | 6,70033 € |

