Video Switch IC 2 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8182ARZ-R7

DigiKey Part Number
505-AD8182ARZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8182ARZ-R7
Description
IC MULTIPLEXER DUAL 2X1 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Switch IC 2 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8182ARZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±4V ~ 6V
-3db Bandwidth
780MHz
Features
Buffered
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7504,95865 €3 718,99 €
1 5004,85400 €7 281,00 €
Manufacturers Standard Package
Unit Price without VAT:4,95865 €
Unit Price with VAT:5,95038 €