Receiver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD808-622BRZRL7

DigiKey Part Number
AD808-622BRZRL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD808-622BRZRL7
Description
IC TRANSCEIVER 16SOIC
Customer Reference
Detailed Description
Receiver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD808-622BRZRL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Receiver
Protocol
-
Number of Drivers/Receivers
-
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types