
AD808-622BRZ | |
|---|---|
DigiKey Part Number | AD808-622BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD808-622BRZ |
Description | IC TRANSCEIVER 16SOIC |
Customer Reference | |
Detailed Description | Receiver 16-SOIC |
EDA/CAD Models | AD808-622BRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

