


AD8045ARDZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8045ARDZ-REEL7TR-ND - Tape & Reel (TR) AD8045ARDZ-REEL7CT-ND - Cut Tape (CT) AD8045ARDZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8045ARDZ-REEL7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD8045ARDZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1350V/µs | |
-3db Bandwidth | 1 GHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 16mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,50500 € | 35,05 € |
| 25 | 3,23440 € | 80,86 € |
| 100 | 2,93610 € | 293,61 € |
| 250 | 2,89676 € | 724,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,71676 € | 2 716,76 € |
| 2 000 | 2,65698 € | 5 313,96 € |
| 3 000 | 2,62704 € | 7 881,12 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,50800 € |

