Voltage Feedback Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Feedback Amplifier 1 Circuit 8-PDIP
505~N-8~N~8

AD8037ANZ

DigiKey Part Number
AD8037ANZ-ND
Manufacturer
Manufacturer Product Number
AD8037ANZ
Description
IC VOLTAGE FEEDBACK 1 CIRC 8DIP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD8037ANZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1500V/µs
-3db Bandwidth
270 MHz
Current - Input Bias
3 µA
Voltage - Input Offset
2 mV
Current - Supply
18.5mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.