AD8036ARZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 20 689
Unit Price: 6,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 10 965
Unit Price: 3,99453 €
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8036ARZ-REEL

DigiKey Part Number
AD8036ARZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8036ARZ-REEL
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8036ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1200V/µs
-3db Bandwidth
240 MHz
Current - Input Bias
4 µA
Voltage - Input Offset
2 mV
Current - Supply
20.5mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,07343 €22 683,58 €
Manufacturers Standard Package
Unit Price without VAT:9,07343 €
Unit Price with VAT:10,88812 €