AD7989-1BCPZ-RL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 180
Unit Price: 19,62000 €
Datasheet
18 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7989-1BCPZ-RL7

DigiKey Part Number
505-AD7989-1BCPZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7989-1BCPZ-RL7
Description
IC ADC 18BIT 10-LFCSP-WD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD7989-1BCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
18
Sampling Rate (Per Second)
100k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.375V ~ 2.625V
Voltage - Supply, Digital
2.375V ~ 2.625V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
10-VFDFN Exposed Pad, CSP
Supplier Device Package
10-LFCSP-WD (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50012,49361 €18 740,42 €
Manufacturers Standard Package
Unit Price without VAT:12,49361 €
Unit Price with VAT:14,99233 €