14 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7949BCPZRL7

DigiKey Part Number
AD7949BCPZRL7TR-ND - Tape & Reel (TR)
AD7949BCPZRL7CT-ND - Cut Tape (CT)
AD7949BCPZRL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7949BCPZRL7
Description
IC ADC 14BIT 20-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD7949BCPZRL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
250k
Number of Inputs
8
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.3V ~ 5.5V
Voltage - Supply, Digital
2.3V ~ 5.5V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 941
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,61000 €10,61 €
108,33800 €83,38 €
257,77040 €194,26 €
1007,32100 €732,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,44899 €9 673,49 €
Manufacturers Standard Package
Unit Price without VAT:10,61000 €
Unit Price with VAT:12,73200 €