AD7937BR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 13
Unit Price: 53,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 34,23700 €
Datasheet

Similar


Texas Instruments
In Stock: 94
Unit Price: 59,23000 €
Datasheet
12 Bit Digital to Analog Converter 2 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 24-SOIC
High Speed Converters by Analog Devices

AD7937BR-REEL

DigiKey Part Number
AD7937BR-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7937BR-REEL
Description
IC DAC 12BIT 24-SOIC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7937BR-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
2
Settling Time
1µs
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types