AD7865ASZ-2REEL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 35
Unit Price: 47,57000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 32,64624 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 790
Unit Price: 58,01000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 40,30223 €
Datasheet
14 Bit Analog to Digital Converter 4 Input 1 SAR 44-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7865ASZ-2REEL

DigiKey Part Number
AD7865ASZ-2REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7865ASZ-2REEL
Description
IC ADC 14BIT 44-MQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 4 Input 1 SAR 44-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD7865ASZ-2REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
350k
Number of Inputs
4
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-MUX-ADC
Ratio - S/H:ADC
4:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
44-QFP
Supplier Device Package
44-MQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
80032,64624 €26 116,99 €
Manufacturers Standard Package
Unit Price without VAT:32,64624 €
Unit Price with VAT:39,17549 €