AD7862ARSZ-10REEL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 21,99956 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 21,99956 €
Datasheet
12 Bit Analog to Digital Converter 4 Input 2 SAR 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7862ARSZ-10REEL

DigiKey Part Number
505-AD7862ARSZ-10REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7862ARSZ-10REEL
Description
IC ADC 12BIT 28-SSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 2 SAR 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7862ARSZ-10REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
12
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
250k
Features
Simultaneous Sampling
Number of Inputs
4
Operating Temperature
-40°C ~ 85°C
Input Type
Single Ended
Package / Case
28-SSOP (0.209", 5.30mm Width)
Data Interface
Parallel
Supplier Device Package
28-SSOP
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7862ARSZ-2REELAnalog Devices Inc.0AD7862ARSZ-2REELTR-ND21,99956 €Parametric Equivalent
AD7862ARSZ-3REELAnalog Devices Inc.0AD7862ARSZ-3REELTR-ND21,99956 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50021,99956 €32 999,34 €
Manufacturers Standard Package
Unit Price without VAT:21,99956 €
Unit Price with VAT:26,39947 €