AD7825BRUZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 10,61495 €
Datasheet
8 Bit Analog to Digital Converter 4 Input 1 Pipelined 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7825BRUZ-REEL

DigiKey Part Number
AD7825BRUZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7825BRUZ-REEL
Description
IC ADC 8BIT 24-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 4 Input 1 Pipelined 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7825BRUZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Number of Bits
8
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
Sampling Rate (Per Second)
2M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
4
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Input Type
Single Ended
Supplier Device Package
24-TSSOP
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7825BRUZ-REEL7Analog Devices Inc.0505-AD7825BRUZ-REEL7TR-ND10,61495 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,38225 €25 955,63 €
Manufacturers Standard Package
Unit Price without VAT:10,38225 €
Unit Price with VAT:12,45870 €