10 Bit Analog to Digital Converter 7, 8 Input 1 SAR 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7812YRUZ-REEL7

DigiKey Part Number
AD7812YRUZ-REEL7TR-ND - Tape & Reel (TR)
AD7812YRUZ-REEL7CT-ND - Cut Tape (CT)
AD7812YRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7812YRUZ-REEL7
Description
IC ADC 10BIT 20-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 7, 8 Input 1 SAR 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7812YRUZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.5V
Number of Bits
10
Voltage - Supply, Digital
2.7V ~ 5.5V
Sampling Rate (Per Second)
350k
Operating Temperature
-40°C ~ 105°C
Number of Inputs
7, 8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Input Type
Pseudo-Differential, Single Ended
Supplier Device Package
20-TSSOP
Data Interface
DSP
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,36000 €13,36 €
1010,56900 €105,69 €
259,87160 €246,79 €
1009,12840 €912,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,33897 €8 338,97 €
Manufacturers Standard Package
Unit Price without VAT:13,36000 €
Unit Price with VAT:16,03200 €