Parametric Equivalent
Parametric Equivalent



AD7812WYRUZ-RL | |
|---|---|
DigiKey Part Number | 505-AD7812WYRUZ-RLTR-ND - Tape & Reel (TR) 505-AD7812WYRUZ-RLCT-ND - Cut Tape (CT) 505-AD7812WYRUZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7812WYRUZ-RL |
Description | IC ADC 10BIT 20-TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 7, 8 Input 1 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7812WYRUZ-RL Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 350k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 7, 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 20-TSSOP |
Data Interface DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Grade Automotive |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7812YRUZ-REEL | Analog Devices Inc. | 0 | 505-AD7812YRUZ-REELTR-ND | 8,14770 € | Parametric Equivalent |
| AD7812YRUZ-REEL7 | Analog Devices Inc. | 470 | AD7812YRUZ-REEL7CT-ND | 13,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,75000 € | 14,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,32284 € | 23 307,10 € |
| Unit Price without VAT: | 14,75000 € |
|---|---|
| Unit Price with VAT: | 17,70000 € |


