14 Bit Analog to Digital Converter 1 Input 1 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Analog to Digital Converter 1 Input 1 28-PDIP
28 PDIP

AD779JNZ

DigiKey Part Number
AD779JNZ-ND
Manufacturer
Manufacturer Product Number
AD779JNZ
Description
IC ADC 14BIT 28-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD779JNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
128k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
-
Reference Type
External, Internal
Voltage - Supply, Analog
±12V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1149,54000 €149,54 €
10127,04000 €1 270,40 €
25121,42200 €3 035,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:149,54000 €
Unit Price with VAT:179,44800 €