10 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7776ARZ-REEL

DigiKey Part Number
AD7776ARZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7776ARZ-REEL
Description
IC ADC 10BIT 24-SOIC
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7776ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
10
Sampling Rate (Per Second)
-
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types