AD7730BR-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1 173
Unit Price: 30,53000 €
Datasheet
1 Channel AFE 24 Bit 125 mW 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7730BR-REEL7

DigiKey Part Number
AD7730BR-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7730BR-REEL7
Description
IC AFE 24BIT 24-SOIC
Customer Reference
Detailed Description
1 Channel AFE 24 Bit 125 mW 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7730BR-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
24
Number of Channels
1
Power (Watts)
125 mW
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable