AD7863AR-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 9
Unit Price: 48,17000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 95
Unit Price: 48,17000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 7
Unit Price: 48,17000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 27
Unit Price: 58,42000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 45,70074 €
Datasheet
14 Bit Analog to Digital Converter 4 Input 2 SAR 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7863AR-2

DigiKey Part Number
AD7863AR-2-ND
Manufacturer
Manufacturer Product Number
AD7863AR-2
Description
IC ADC 14BIT SAR 28SOIC
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 4 Input 2 SAR 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7863AR-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
14
Sampling Rate (Per Second)
175k
Number of Inputs
4
Input Type
Single Ended
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types