
AD7715ARUZ-5REEL7 | |
|---|---|
DigiKey Part Number | AD7715ARUZ-5REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7715ARUZ-5REEL7 |
Description | IC ADC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7715ARUZ-5REEL7 Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 3V ~ 5.25V |
Number of Bits 16 | Features PGA |
Sampling Rate (Per Second) 500 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential | Supplier Device Package 16-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,83519 € | 10 835,19 € |
| Unit Price without VAT: | 10,83519 € |
|---|---|
| Unit Price with VAT: | 13,00223 € |


