AD7712ARZ-REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 41,28877 €
Datasheet
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7712ARZ-REEL7

DigiKey Part Number
505-AD7712ARZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7712ARZ-REEL7
Description
IC ADC 24BIT 24-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7712ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
1k
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
5V ~ 10V
Voltage - Supply, Digital
5V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40042,19130 €16 876,52 €
Manufacturers Standard Package
Unit Price without VAT:42,19130 €
Unit Price with VAT:50,62956 €