


AD7664ACP | |
|---|---|
DigiKey Part Number | AD7664ACP-ND |
Manufacturer | |
Manufacturer Product Number | AD7664ACP |
Description | IC ADC 16BIT UNIPOLAR 48-LFCSP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter Input 48-LFCSP-VQ (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7664ACP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 16 | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP-VQ (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |

