Parametric Equivalent

AD7771-4BCPZ | |
|---|---|
DigiKey Part Number | AD7771-4BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7771-4BCPZ |
Description | IC ADC 24BIT 64-LFCSP |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 8 Sigma-Delta 64-LFCSP (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 32k | |
Number of Inputs | 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 8 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±1.65V, 2.2V ~ 3.6V | |
Voltage - Supply, Digital | 1.8V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 64-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |


