
| AD7581AQ | |
|---|---|
| DigiKey Part Number | AD7581AQ-ND | 
| Manufacturer | |
| Manufacturer Product Number | AD7581AQ | 
| Description | IC DAS/ADC 8BIT 188K 28CDIP | 
| Customer Reference | |
| Detailed Description | Data Acquisition System (DAS), ADC 8 b 188k Parallel 28-CDIP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AD7581AQ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Type | Data Acquisition System (DAS), ADC | |
| Number of Channels | 8 | |
| Resolution (Bits) | 8 b | |
| Sampling Rate (Per Second) | 188k | |
| Data Interface | Parallel | |
| Voltage Supply Source | Single Supply | |
| Voltage - Supply | 5V | |
| Operating Temperature | -25°C ~ 85°C | |
| Mounting Type | Through Hole | |
| Package / Case | 28-CDIP (0.600", 15.24mm) | |
| Supplier Device Package | 28-CDIP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France