


AD7528JRZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD7528JRZ-REELTR-ND - Tape & Reel (TR) 505-AD7528JRZ-REELCT-ND - Cut Tape (CT) 505-AD7528JRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7528JRZ-REEL |
Description | IC DAC 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7528JRZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 400ns | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 15V | |
Voltage - Supply, Digital | 5V ~ 15V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,13000 € | 21,13 € |
| 10 | 16,97800 € | 169,78 € |
| 25 | 15,94120 € | 398,53 € |
| 100 | 15,56520 € | 1 556,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,07232 € | 14 072,32 € |
| Unit Price without VAT: | 21,13000 € |
|---|---|
| Unit Price with VAT: | 25,35600 € |


