12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7453BRTZ-REEL7

DigiKey Part Number
505-AD7453BRTZ-REEL7TR-ND - Tape & Reel (TR)
505-AD7453BRTZ-REEL7CT-ND - Cut Tape (CT)
505-AD7453BRTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7453BRTZ-REEL7
Description
IC ADC 12BIT SOT-23-8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD7453BRTZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
555k
Number of Inputs
1
Input Type
Pseudo-Differential
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 055
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,18000 €10,18 €
107,99000 €79,90 €
257,44240 €186,06 €
1006,99590 €699,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,24548 €18 736,44 €
Manufacturers Standard Package
Unit Price without VAT:10,18000 €
Unit Price with VAT:12,21600 €