
AD7417BRZ-REEL | |
|---|---|
DigiKey Part Number | AD7417BRZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7417BRZ-REEL |
Description | SENSOR DIGITAL -40C-55C 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 55°C 10 b 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7417BRZ-REEL Models |
Category | Features Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±1°C (±2°C) |
Packaging Tape & Reel (TR) | Test Condition 25°C (-40°C ~ 85°C) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 55°C | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type I2C | Supplier Device Package 16-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 10 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,67616 € | 24 190,40 € |
| Unit Price without VAT: | 9,67616 € |
|---|---|
| Unit Price with VAT: | 11,61139 € |


