Similar



AD7398WBRUZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD7398WBRUZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7398WBRUZ-RL7 |
Description | IC DAC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7398WBRUZ-RL7 Models |
Category | Voltage - Supply, Analog 2.7V ~ 5.5V, ±5V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±1.5 (Max), ±1 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 12 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Settling Time 6µs (Typ) | Supplier Device Package 16-TSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Grade Automotive |
Data Interface SPI | Base Product Number |
Reference Type External |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5684BRUZ-RL7 | Analog Devices Inc. | 314 | 505-AD5684BRUZ-RL7CT-ND | 13,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,96508 € | 17 965,08 € |
| Unit Price without VAT: | 17,96508 € |
|---|---|
| Unit Price with VAT: | 21,55810 € |


