AD7384BCPZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 616
Unit Price: 27,86000 €
Datasheet
14 Bit Analog to Digital Converter 2 Input 2 SAR 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7384BCPZ-RL

DigiKey Part Number
505-AD7384BCPZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7384BCPZ-RL
Description
IC ADC 14BIT SAR 16LFCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 2 SAR 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD7384BCPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
4M
Number of Inputs
2
Input Type
Pseudo-Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
0:2
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00017,77030 €88 851,50 €
Manufacturers Standard Package
Unit Price without VAT:17,77030 €
Unit Price with VAT:21,32436 €