AD7303BR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 210
Unit Price: 11,42000 €
Datasheet
8 Bit Digital to Analog Converter 2 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 2 8-SOIC
High Speed Converters by Analog Devices

AD7303BR

DigiKey Part Number
AD7303BR-ND
Manufacturer
Manufacturer Product Number
AD7303BR
Description
IC DAC 8BIT 8-SOIC
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7303BR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
2
Settling Time
2µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
Current Source
Operating Temperature
-40°C ~ 105°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types