



AD9208BBPZRL-3000 | |
|---|---|
DigiKey Part Number | AD9208BBPZRL-3000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9208BBPZRL-3000 |
Description | IC ADC 14BIT 196-BGA-ED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter Input 196-BGA-ED (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD9208BBPZRL-3000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Package / Case | 196-LFBGA Exposed Pad | |
Supplier Device Package | 196-BGA-ED (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1 642,74111 € | 2 464 111,67 € |
| Unit Price without VAT: | 1 642,74111 € |
|---|---|
| Unit Price with VAT: | 1 971,28933 € |


