


AD7224CQ | |
|---|---|
DigiKey Part Number | 505-AD7224CQ-ND |
Manufacturer | |
Manufacturer Product Number | AD7224CQ |
Description | IC DAC 8BIT 18-CERDIP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 18-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7224CQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 20µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 11.4V ~ 16.5V, ±5V | |
Voltage - Supply, Digital | 14.25V ~ 15.75V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 18-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 18-CERDIP | |
Mounting Type | Through Hole | |
Base Product Number |

