MC74HC08AFEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6 361
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 642
Unit Price: 0,16000 €
Datasheet

Similar


Texas Instruments
In Stock: 3
Unit Price: 0,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 5 792
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 12 316
Unit Price: 0,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 4 367
Unit Price: 1,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 7 361
Unit Price: 0,43000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 45 110
Unit Price: 0,71393 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4 108
Unit Price: 0,71393 €
Datasheet

Similar


Texas Instruments
In Stock: 43 337
Unit Price: 0,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 15 070
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 097
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4 000
Unit Price: 0,16998 €
Datasheet
AND Gate IC 4 Channel SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC08AFEL

DigiKey Part Number
MC74HC08AFEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC08AFEL
Description
IC GATE AND 4CH 2-INP SOEIAJ-14
Customer Reference
Detailed Description
AND Gate IC 4 Channel SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 997 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6 997In Stock
Ships from Rochester Electronics, LLC