


AD7111ACR-REEL | |
|---|---|
DigiKey Part Number | AD7111ACR-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7111ACR-REEL |
Description | IC DAC 17BIT 16-SOIC |
Customer Reference | |
Detailed Description | 17 Bit Digital to Analog Converter 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7111ACR-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 17 | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |

