



AD674BKNZ | |
|---|---|
DigiKey Part Number | AD674BKNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD674BKNZ |
Description | IC ADC 12BIT SAR 28DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD674BKNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | - | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,18000 € | 98,18 € |
| 13 | 81,28462 € | 1 056,70 € |
| 26 | 78,45192 € | 2 039,75 € |
| 104 | 74,20154 € | 7 716,96 € |
| Unit Price without VAT: | 98,18000 € |
|---|---|
| Unit Price with VAT: | 117,81600 € |

