Direct

AD6634BBC | |
|---|---|
DigiKey Part Number | 505-AD6634BBC-ND |
Manufacturer | |
Manufacturer Product Number | AD6634BBC |
Description | IC MIXER DUAL 196CSBGA |
Customer Reference | |
Detailed Description | RF IC CDMA2000, Cellular, EDGE, GPRS, GSM 196-CSPBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | AD6634BBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | - | |
RF Type | CDMA2000, Cellular, EDGE, GPRS, GSM | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 196-BGA, CSPBGA | |
Supplier Device Package | 196-CSPBGA (15x15) | |
Base Product Number |


