Direct Digital Synthesis IC 12 b 16.776 MHz Tuning 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5934YRSZ-REEL7

DigiKey Part Number
AD5934YRSZ-REEL7TR-ND - Tape & Reel (TR)
AD5934YRSZ-REEL7CT-ND - Cut Tape (CT)
AD5934YRSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5934YRSZ-REEL7
Description
IC DDS 16.776MHZ 12BIT 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Direct Digital Synthesis IC 12 b 16.776 MHz Tuning 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5934YRSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resolution (Bits)
12 b
Master fclk
16.776 MHz
Tuning Word Width (Bits)
-
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 182
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,47000 €25,47 €
1020,56100 €205,61 €
2519,33560 €483,39 €
10018,28290 €1 828,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,95946 €8 479,73 €
Manufacturers Standard Package
Unit Price without VAT:25,47000 €
Unit Price with VAT:30,56400 €