


AD586TQ/883B | |
|---|---|
DigiKey Part Number | AD586TQ/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD586TQ/883B |
Description | IC VREF SERIES 5V 8CERDIP |
Customer Reference | |
Detailed Description | Series Voltage Reference IC V 8-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Reference Type | Series | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CERDIP | |
Base Product Number |


