
AD585SE/883B | |
---|---|
DigiKey Part Number | AD585SE/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD585SE/883B |
Description | IC OPAMP SAMPL/HOLD 1CIRC 20LCCC |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit 20-CLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD585SE/883B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 2 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 10mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-CLCC (9x9) | |
Base Product Number |