


AD5755ACPZ | |
|---|---|
DigiKey Part Number | 505-AD5755ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5755ACPZ |
Description | IC DAC 16BIT 64-LFCSP-VQ |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD5755ACPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 18µs | |
Output Type | Voltage - Buffered, Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 9V ~ 33V, -10.8V ~ 26.4V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,79000 € | 33,79 € |
| 10 | 27,52600 € | 275,26 € |
| 29 | 25,74310 € | 746,55 € |
| 116 | 24,09397 € | 2 794,90 € |
| 261 | 23,38824 € | 6 104,33 € |
| Unit Price without VAT: | 33,79000 € |
|---|---|
| Unit Price with VAT: | 40,54800 € |

