Comparator with Voltage Reference Open-Drain SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCMP341YRJZ-REEL7

DigiKey Part Number
ADCMP341YRJZ-REEL7TR-ND - Tape & Reel (TR)
ADCMP341YRJZ-REEL7CT-ND - Cut Tape (CT)
ADCMP341YRJZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCMP341YRJZ-REEL7
Description
IC COMPARATOR 2 W/VOLT REF SOT23
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Drain SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
ADCMP341YRJZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.7V ~ 5.5V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
0.005µA @ 1.7V
Current - Output (Typ)
-
Current - Quiescent (Max)
10µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
10µs
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-8
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 673
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,75000 €2,75 €
102,06400 €20,64 €
251,89160 €47,29 €
1001,70290 €170,29 €
2501,63844 €409,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,50256 €4 507,68 €
Manufacturers Standard Package
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,30000 €